ELG-240-24A
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 240W - Adj: 24 Vdc @ 10,000mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ELG-240-24A
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
240 W
Output Voltage Range:
12.0 to 24.0 Vdc
Maximum Output Current:
10,000 mA (10.0 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, RCM
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
ELG-240
AC/DC LED Power Supply - Const Curr/Volt - 240W - Adj: 24 Vdc @ 10,000mA - Dim: No
Search Keywords:
ELG24024A
IN STOCK:
23
Can Ship immediately
Manufacturer Stock:
9
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$53.20
$53.200
5
$50.70
$253.500
10
$48.40
$484.000
20
+
$47.00
$940.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
APV-12-12
AC/DC Single output LED driver Constant Voltage (CV) - Output 12VDC at 1A - Fixed: 1,000mA...
APV-35-24
AC/DC - LED - Power Supply - Const Volt - 36W - Fixed: 24 Vdc - 1,500mA - Dim: No
ELG-150-12A
AC/DC LED Power Supply - Const Curr/Volt - 120W - Adj: 12 Vdc @ 10,000mA - Dim: No
XLG-75-12-A
Constant Power Mode LED Driver - 12VDC - 2.5 to 5A - Built-In potentiometer Current Adjust...
XLG-150-24-A
Constant Power Mode LED Driver - 24VDC - 3.2 to 6.5A - Built-In potentiometer Current Adju...