ELG-240-42A
Mean WellAC/DC LED Power Sply - Const Curr/Volt - 239.82W - Adj: 42 Vdc @ 5,710mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ELG-240-42A
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
239 W
Output Voltage Range:
21.0 to 42.0 Vdc
Maximum Output Current:
5,710 mA (5.71 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, RCM
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
ELG-240
AC/DC LED Power Sply - Const Curr/Volt - 239.82W - Adj: 42 Vdc @ 5,710mA - Dim: No
Search Keywords:
ELG24042A
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$53.20
$53.200
5
$50.70
$253.500
10
$48.40
$484.000
20
+
$47.00
$940.000
Please Note:
Item may be subject to tariff fee if shipping within the United States