Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ELG-300-24A
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Constant Current,Constant Voltage
Dimming:
Pot
Maximum Output Power:
300 W
Output Voltage Range:
22.4 to 25.6 VDC
Maximum Output Current:
12500 mA
Termination Style:
Lead Wire
Operating Temperature:
-40 to 85 °C
Warranty:
5 Year
Family:
ELG-300-24
The MEAN WELL ELG-300-24A is a high-quality AC/DC LED power supply, designed for professional lighting applications. With a power output of 300W, this single 5-pin power supply provides a reliable and efficient solution for powering LED lights.Featuring a compact and durable design, the ELG-300-24A is built to withstand the demands of long operating hours in various environments. It is ideal for use in both indoor and outdoor lighting systems, including street lights, industrial lighting, and architectural lighting.This power supply offers a wide input voltage range of 90-305VAC, making it suitable for use in different regions worldwide. It also boasts a high power factor correction (PFC) feature to ensure efficient and stable power delivery, reducing energy consumption and improving overall system performance.Equipped with multiple protection mechanisms, including overcurrent, overvoltage, and short circuit protection, the ELG-300-24A offers a high level of safety and reliability. It is also compliant with worldwide safety and EMC standards, ensuring peace of mind.The MEAN WELL ELG-300-24A AC/DC LED power supply is an excellent choice for professional lighting applications, providing a dependable and efficient power solution for LED lighting systems.
Search Keywords:
ELG30024A
IN STOCK:
35
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$79.80
$79.800
5
$76.00
$380.000
10
$72.70
$727.000
20
+
$70.60
$1,412.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
906T24BWMAN
Fuel Gauge Module
3030336
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
HLG-480H-24
AC/DC LED Pwr Sply - Const Curr/Volt - 480W - Fixd: 24 Vdc @ 20,000mA (20.0 A) - Dim: No
3045075
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection me...
ELG-200-24A
AC/DC LED Power Sply - Const Curr/Volt - 201.6W - Adj: 24 Vdc @ 8,400mA - Dim: No