ELG-75-48B
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 76.8W - Fixd: 48 Vdc @ 1,600mA - Dim: 0-10Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ELG-75-48B
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
76 W
Output Voltage Range:
43.2 to 52.8 VDC
Maximum Output Current:
1,600 mA (1.6 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 85 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, ENEC 18, RCM
NEC Class:
2
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
ELG-75
The MEAN WELL ELG-75-48B is an AC/DC LED power supply specifically designed for applications requiring constant current and voltage output. With a power rating of 76.8W, this reliable and efficient power supply delivers a fixed current of 1,600mA at 48Vdc. It also offers dimming capabilities, allowing for precise control of the LED lighting output using 0-10Vdc, PWM, or resistive dimming methods. Ideal for a wide range of LED lighting applications, the MEAN WELL ELG-75-48B provides stable and high-quality power to ensure optimal performance and longevity of your LED lighting systems.
Search Keywords:
ELG7548B
IN STOCK:
34
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$35.50
$35.500
5
$33.80
$169.000
10
$32.40
$324.000
20
+
$31.40
$628.000
Please Note:
Item may be subject to tariff fee if shipping within the United States