Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ENP-120-48
RoHS:
Yes
HTS:
8504409520
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Enclosed
Output Type:
Fixed
Number of Outputs:
1
Power:
121 W
Output Voltage:
55.2 VDC
Output Current:
2.2 A
Ripple & Noise:
350 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CB, CE, EAC, cULus
Efficiency:
91.5(Typ) %
Output Connector Type:
Terminal Block
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Not App
Output Cord Length:
Not App
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
0.50 %
Load Regulation:
0.50 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
Yes
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000 VAC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
178.0 x 192.0 x 49.8 mm
Dimensions L x W x H(in):
7.56 x 7.00 x 1.80 in
AC/DC Power Supply Single-OUT 55.2V 2.2A 121W 4-Pin
Search Keywords:
ENP12048
IN STOCK:
21
Can Ship immediately
Manufacturer Stock:
10
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$58.90
$58.900
5
$56.10
$280.500
10
$53.60
$536.000
20
+
$52.10
$1,042.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides