Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
EPP-150-15
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
6.7 A
Maximum Output Power:
100.5 W
Input Connector Type:
JST RCY
Dimension:
101.6 x 50.8 x 29 mm
The MEAN WELL EPP-150-15 is a high-quality AC/DC power supply designed for professional use. With a single output delivering 15V at 6.7A, this power supply provides a reliable and stable source of power for a variety of applications. With a power rating of 100.5W, it is suitable for powering various electronic devices, equipment, and systems. The EPP-150-15 ensures exceptional performance and efficiency, making it an ideal choice for demanding industrial, commercial, or residential applications.
Search Keywords:
EPP15015
IN STOCK:
0
Manufacturer Stock:
20
can ship
12/9/24
On Order:
312
can ship 3/28/25
Factory Lead-Time
21 Weeks
can ship
4/21/25
Quantity
Unit Price
Ext. Price
1
$40.90
$40.900
5
$38.90
$194.500
10
$37.20
$372.000
20
+
$36.10
$722.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
TB3MB
Conn Mini XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
FFSD-25-D-02.00-01-N
Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 50 Ways - 51 mm - 1.27 mm.
RJSAE538102
Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5 Tray
NHD-1.8-128160EF-CTXI#-F
LCD TFT - 128 x 160 Pixels - White LED Backlight - 46.7 x 34.7 x 2.25 mm