EPP-200-24
Mean WellAC/DC Open Frame Power Supply (PSU) - ITE - 1 Output - 140 W - 200W @ 10CFM - 80V AC to 264V AC.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
EPP-200-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
8.4 A
Maximum Output Power:
202 W
Input Connector Type:
JST RCY Male
Dimension:
101.6 x 50.8 x 29 mm
The EPP-200-24 is AC-DC single output open frame power supply with adjustable output, PFC and universal input. This power has 94% efficiency. Operating temperature range is from -30°C to 70°C (With Derating).
Search Keywords:
EPP20024
IN STOCK:
352
Ships today, if you order in
On Order:
504
can ship 3/28/25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$42.40
$42.400
5
$40.40
$202.000
10
$38.60
$386.000
20
+
$37.50
$750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1123722-4
3.96 EP PLUG HSG 4P(NATURAL)
612-3232-140F
612 LED PMI 0.492" Green, 24 VDC, Solder Trmls
16WGE1
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
R5BBLKGRNFF2
Rocker Switch - DPST - 20A - 125VAC - Green Concave (Curved) Actuator - Illuminated With G...
NFM-20-5
AC/DC Power Supply - 1 Output - 5V@4.4A - 22W - Medical