Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
EPP-300-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
8.33 A
Maximum Output Power:
199.9 W
Input Connector Type:
JST RCY
Dimension:
127 x 76.2 x 35 mm
The EPP-300-24 is an AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 24 V and maximum output power of 199.9 W. This part's single output can handle a current up to 8.33 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Search Keywords:
EPP30024
IN STOCK:
58
Ships today, if you order in
Manufacturer Stock:
60
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$59.90
$59.900
5
$57.00
$285.000
10
$54.50
$545.000
20
+
$52.90
$1,058.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AS201901
Actuator For Proximity Sensor Magnetic NO 2-Pin
6-487508-3
TRIOMATE ASY H14P L=3.175,LDFR
08130-02
Thrml Mgmt Access Finger Guard
6-520314-0
TRIOMATE ASSY H 10P L=2.54LDFR
4953G
Thermal Hardener Epoxy - 1.34W/m-K Thermal Conductivity - 4 lb Package - 12 Months Shelf L...