help desk software

EPP-300-27

MEAN WELL

AC/DC Power Supply - 1 Output - 27V@7.4A - 199.8W 1 .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
EPP-300-27
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
27 V
Maximum Output Current:
7.4 A
Maximum Output Power:
199.8 W
Input Connector Type:
JST RCY
Dimension:
127 x 76.2 x 35 mm
The MEAN WELL EPP-300-27 is a reliable and high-quality AC/DC power supply with a single output of 27V at 7.4A, delivering a total power output of 199.8W. This power supply is designed for a wide range of industrial applications, providing stable and efficient power for demanding electronic devices. With excellent performance and built-in safety features, the EPP-300-27 ensures the longevity and reliability of your equipment.
Search Keywords:
EPP30027
IN STOCK: 32
Can Ship immediately
On Order:
216   can ship 12/13/24 
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$59.90
$59.900
5
$57.00
$285.000
10
$54.50
$545.000
20 +
$52.90
$1,058.000
Please Note: Item may be subject to tariff fee if shipping within the United States