Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
EPP-300-48
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
4.17 A
Maximum Output Power:
200.2 W
Input Connector Type:
JST RCY
Dimension:
127 x 76.2 x 35 mm
The MEAN WELL EPP-300-48 is a reliable and efficient AC/DC power supply designed for various industrial applications. With a single output of 48V and a current rating of 4.17A, it provides a total power output of 200.2W. This power supply is built with high-quality components, ensuring a stable and consistent power output for your devices. Its compact design and high efficiency make it an ideal choice for space-constrained environments. The MEAN WELL EPP-300-48 is a durable and dependable power supply that will meet the demands of your industrial projects.
Search Keywords:
EPP30048
IN STOCK:
567
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$59.90
$59.900
5
$57.00
$285.000
10
$54.50
$545.000
20
+
$52.90
$1,058.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206070-0
CABLE CLAMP KIT, BULK PKG
83589031
Switch Limit N.O./N.C. SPDT Top Plunger Cable 8A 250VAC 10N Linear Panel Mount
A01ESDM
Switch Access Round Mushroom Operator Emergency Stop Switch
5MF7-R
Fuse Miniature Fast Acting 7A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus