EPP-400-27
Mean Well400W Switching Power Supply with PFC function. 27VDC Output .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
EPP-400-27
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
27 V
Maximum Output Current:
9.3 A
Maximum Output Power:
251 W
Input Connector Type:
JST RCY Male
Dimension:
127 x 76.2 x 35 mm
The MEAN WELL part EPP-400-27 is a high-quality 400W switching power supply with Power Factor Correction (PFC) function. It is designed to provide a reliable and efficient power solution for a wide range of applications. With an output of 27VDC, this power supply can deliver stable and consistent power to your electronic devices. Its compact size and robust construction make it suitable for various industrial and commercial uses. Whether you need a power supply for lighting systems, automation equipment, or telecommunications, the MEAN WELL EPP-400-27 is an excellent choice that ensures optimal performance and durability.
Search Keywords:
EPP40027
IN STOCK:
88
Can Ship immediately
Manufacturer Stock:
111
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$72.20
$72.200
5
$68.80
$344.000
10
$65.70
$657.000
20
+
$63.80
$1,276.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides