help desk software

EPS-120-24

MEAN WELL

AC/DC Power Supply Single-OUT 24V 3.5A 84W 8-Pin .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
EPS-120-24
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
3.5 A
Maximum Output Power:
84 W
Input Connector Type:
JST RCY Male
Dimension:
101.6 x 50.8 x 29 mm
The MEAN WELL part EPS-120-24 is a highly efficient AC/DC power supply that provides a single output of 24V and 3.5A, with a total power output of 84W. It features an 8-pin design for easy connectivity and is designed to meet stringent quality and safety standards. This power supply is suitable for a wide range of applications where reliable and stable power is crucial, such as industrial automation, LED lighting, and telecommunications equipment. With its compact size and robust construction, the EPS-120-24 is a reliable and cost-effective solution for your power supply needs.
Search Keywords:
EPS12024
IN STOCK: 0
Manufacturer Stock:
444   can ship 10/28/24
On Order:
72   can ship 12/26/24 
Factory Lead-Time
18 Weeks can ship 2/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.30
$21.300
5
$20.30
$101.500
10
$19.40
$194.000
20 +
$18.80
$376.000
Please Note: Item may be subject to tariff fee if shipping within the United States