Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
EPS-15-15
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
1.1 A
Maximum Output Power:
15 W
Input Connector Type:
JST RCY
Dimension:
63.5 x 45.7 x 24 mm
The MEAN WELL EPS-15-15 is an efficient AC/DC power supply that offers reliable performance. With a single output of 15V at 1.1A and a power capacity of 15W, this compact power supply is designed to deliver stable power to a wide range of applications.Featuring a compact and lightweight design, it is easy to install and can be conveniently integrated into various systems. The EPS-15-15 is equipped with a universal AC input, which allows for operation in different regions around the world.This power supply is highly efficient, providing excellent power conversion while minimizing energy waste. It also offers comprehensive protection features, including overcurrent, overvoltage, and short-circuit protections, ensuring safe and reliable operation.The EPS-15-15 is an excellent choice for a variety of applications, including industrial automation, communications equipment, control systems, and more. With its high-quality construction and dependable performance, this power supply is sure to meet your power needs with efficiency and reliability.
Search Keywords:
EPS1515
IN STOCK:
537
Ships today, if you order in
Manufacturer Stock:
63
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$7.40
$7.400
5
$7.10
$35.500
10
$6.70
$67.000
20
+
$6.60
$132.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
05DRCG5
Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
8053
Wire - Solid - Magnet - Beldsol - PU/Nylon Insulated - Unjacketed - 26 AWG - 645 ft - 196....
1581-0
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
1581-2
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
1581-5
Conn Banana Jack F 1 POS ST Panel Mount 1 Port