Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
EPS-25-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.17 A
Maximum Output Power:
25.2 W
Input Connector Type:
JST RCY
Dimension:
76.2 x 50.8 x 24 mm
The MEAN WELL EPS-25-24 is a compact and efficient AC/DC power supply designed for various industrial applications. With 1 output channel and an output voltage of 24V at 1.17A, this power supply delivers a stable and reliable power source for your devices. With a power rating of 25.2W, it offers sufficient power for most low to mid-range applications. Its compact size and lightweight design make it easy to install and integrate into various systems. Featuring a high efficiency design, it ensures minimal energy loss and reduces electricity consumption. The MEAN WELL EPS-25-24 is a reliable and cost-effective solution for your power supply needs.
Search Keywords:
EPS2524
IN STOCK:
456
Can Ship immediately
Manufacturer Stock:
1
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$11.60
$11.600
5
$11.00
$55.000
10
$10.60
$106.000
20
+
$10.20
$204.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
762-18/003
Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
F82-10-M
Ferrule, non-insulated, 10 AWG wire range, 0.39"(10.0mm) length.
1-480704-0
This plug from TE comes from their Universal MATE-N-LOK Connectors series and features a 6...
1610180000
Conn Terminal Block SKT 6 POS 3.5mm Screw RA Cable Mount 10A Box
1-480705-0
TE’s 6 Circuit In-Line Housing Cap is intended for use with both free-hanging and panel mo...