Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
EPS-45-15
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
3.3 A
Maximum Output Power:
45 W
Input Connector Type:
JST RCY
Dimension:
101.6 x 50.8 x 29 mm
The MEAN WELL EPS-45-15 is a reliable and efficient AC/DC power supply designed to meet the power demands of various applications. With a single output of 15V at 3.3A, this 45W power supply offers stable and consistent power delivery.Featuring a compact design, the EPS-45-15 is easy to install and fits seamlessly into tight spaces. It boasts a rugged construction, ensuring durability and longevity even in challenging environments.Built with advanced technology, this power supply provides high efficiency and low power consumption, saving energy and reducing operational costs. It also offers excellent protection features like short circuit, overvoltage, and overload protection, which effectively safeguard connected devices from damage.The EPS-45-15 is an ideal choice for a wide range of applications, including industrial automation, test and measurement equipment, communications, and more. With its stellar performance, reliability, and safety features, this MEAN WELL power supply delivers consistent power for your devices, ensuring smooth operation and peace of mind.
Search Keywords:
EPS4515
IN STOCK:
685
Ships today, if you order in
Manufacturer Stock:
158
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$12.90
$12.900
5
$12.30
$61.500
10
$11.80
$118.000
20
+
$11.40
$228.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides