Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
EPS-65-12
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
6 A
Maximum Output Power:
65.04 W
Input Connector Type:
Pin Header
Dimension:
101.6 x 50.8 x 29 mm
Safely convert alternating currents into direct currents that your electronic devices can make use of with this EPS-65-12 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 12 V and maximum output power of 65.04 W. This part's single output can handle a current up to 6 A. This part has a temperature range of -30 °C to 70 °C.
Search Keywords:
EPS6512
IN STOCK:
554
Can Ship immediately
Manufacturer Stock:
102
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$13.90
$13.900
5
$13.20
$66.000
10
$12.60
$126.000
20
+
$12.30
$246.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1658608-4
09 POS HDF PLUG, MS, LEAD FREE
PX0695/15/63
Power Entry Connector - Receptacle - 250 VAC - 10 A - Panel Mount - Quick Connect
1658613-4
09 POS HDF PLUG, MS, LEAD FREE
4303F1
LED - Red - T-1 (3mm) - 10 mA - 2 V - 650 nm - Through Hole.
PSD-45C-12
Module DC-DC 48VIN 1-OUT 12V 3.75A 45W 8-Pin