Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
EPS-65-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
3 A
Maximum Output Power:
65.04 W
Input Connector Type:
Pin Header
Dimension:
101.6 x 50.8 x 29 mm
The EPS-65-24 is an AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 65.04 W. This part's single output can handle a current up to 3 A. This part has a temperature range of -30 °C to 70 °C.
Search Keywords:
EPS6524
IN STOCK:
690
Can Ship immediately
Manufacturer Stock:
6
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$13.90
$13.900
5
$13.20
$66.000
10
$12.60
$126.000
20
+
$12.30
$246.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
JR2A-DC24V
Power Relay 24VDC 5A DPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
3590S-2-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn - 39.22 X 22.23 X 26.66mm - S...
MS3116F12-3P
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
7105J3ZQE2
Rocker Switch - SP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Black .906" Long Rocker - Solder Lu...
20844-82
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount