Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
EPS-65S-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
5.96 A
Maximum Output Power:
65 W
Input Connector Type:
Pin Header
Dimension:
76.2 x 50.8 x 27 mm
The MEAN WELL EPS-65S-12 is a high-quality AC/DC power supply designed for various industrial applications. With a single output of 12V@5.96A, this power supply provides a reliable and stable power source of 65W. It is equipped with advanced features such as short circuit, overvoltage, and overload protection, ensuring the safety of your equipment. Its compact size and lightweight design make it easy to install and integrate into your system. Whether you need to power up LED lighting, industrial control systems, or other electronic devices, the MEAN WELL EPS-65S-12 is a versatile and efficient choice.
Search Keywords:
EPS65S12
IN STOCK:
845
Can Ship immediately
Manufacturer Stock:
162
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
1
$13.90
$13.900
5
$13.20
$66.000
10
$12.60
$126.000
20
+
$12.30
$246.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
843996-6
Extraction Tool for MICRO MATE-N-LOK
RH3B-UAC240V
Power Relay 240VAC 10A 3PDT(27.5x31x42)mm Socket
S96-0002-0087
Connector Accessories D-Sub Jackscrew Assembly Straight
412
DC Fan Axial Sintec-Sleeve Bearing - 12V - 10V to 14V - 5.9CFM 18dB - 40 X 40 X 20mm - 600...
XEB0103
Cap RC Network 0.3uF 250VAC 20% 10 Ohm 30% 1W 1R/1C 100°C