Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
EPS-65S-15
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
4.77 A
Maximum Output Power:
65.1 W
Input Connector Type:
Pin Header
Dimension:
76.2 x 50.8 x 27 mm
AC/DC Power Supply - 1 Output - 15V@4.77A - 65.1W
Search Keywords:
EPS65S15
IN STOCK:
137
Can Ship immediately
Manufacturer Stock:
24
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$13.90
$13.900
5
$13.20
$66.000
10
$12.60
$126.000
20
+
$12.30
$246.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
CAT10-103J4LF
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave...
RS-100-12
AC/DC Power Supply - 1 Output - 12V@8.5A - 102W.
LBM2016T6R8J
Inductor RF Wirewound 6.8uH 5% 7.96MHz 25Q-Factor Ferrite 0.24A 1.261Ohm DCR 0806 T/R
XS2GD4S7
Conn Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port
ERJ-1GNJ470C
Res Thick Film 0201 47 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R