Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
EPS-65S-7.5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
7.5 V
Maximum Output Current:
8.8 A
Maximum Output Power:
60 W
Input Connector Type:
Pin Header
Dimension:
76.2 x 50.8 x 27 mm
AC/DC Power Supply - 1 Output - 7.5V@8.8A - 60W
Search Keywords:
EPS65S75
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
21
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$13.90
$13.900
5
$13.20
$66.000
10
$12.60
$126.000
20
+
$12.30
$246.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides