Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ERPF-400-12
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
30 A
Maximum Output Power:
360 W
Input Connector Type:
Screw Terminal Block
Dimension:
220.4 x 130 x 48 mm
AC/DC Power Supply Single-OUT 12V 30A 360W 9-Pin
Search Keywords:
ERPF40012
IN STOCK:
42
Can Ship immediately
Manufacturer Stock:
79
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$52.10
$52.100
5
$49.60
$248.000
10
$47.40
$474.000
20
+
$46.00
$920.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides