Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GC160A12-R7B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
175 x 72 x 35 mm
Battery Cell Size:
12V
Battery Type:
N/A
Battery Chargers 1-OUT 13.6V 10A 136W
Search Keywords:
GC160A12R7B
IN STOCK:
28
Can Ship immediately
Manufacturer Stock:
32
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$48.50
$48.500
5
$46.20
$231.000
10
$44.10
$441.000
20
+
$42.80
$856.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides