GE12I09-P1J
MEAN WELLAC/DC Adapter - Wall Mount - 12 Watts: 9VDC @ 1.33A - Lvl VI ++ ORDER AC BLADES ++ .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
GE12I09-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Interchangeable WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
12 W
Output Voltage:
9 VDC
Output Current:
1.33 A
Ripple & Noise:
100 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CCC, CE, cULus, GS, RCM, TUV
Efficiency:
79(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
-10 to 50 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
Interchangeable-Order Separately
Dimensions L x W x H:
70.7 x 40.0 x 38.8 mm
Dimensions L x W x H(in):
2.79 x 1.58 x 1.53 in
Life Cycle:
Discontinued
The MEAN WELL GE12I09-P1J is an efficient AC/DC adapter designed to provide reliable power for various electronic devices. This wall mount adapter delivers an output of 9VDC at 1.33A, making it suitable for a wide range of applications. Boasting a high energy efficiency level VI rating, this adapter ensures minimal energy consumption while delivering optimal performance. Make sure to remember to order AC blades separately to complete your setup. Trust the MEAN WELL GE12I09-P1J to provide the power you need for your devices with reliability and efficiency.
Search Keywords:
GE12I09P1J
This product is discontinued, but still in stock
IN STOCK:
214
Can Ship immediately
Manufacturer Stock:
4
can ship
10/28/24
Quantity
Unit Price
Ext. Price
1
$13.48
$13.480
10
$11.32
$113.200
20
$11.21
$224.200
50
+
$11.10
$555.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
Accessories
AC-PLUG-MIX
AC plug MIX EU-US-UK-AU connectors for GE12 /18 / 24 series adapter
AC-PLUG-AU
GE Series Wall Mount Power Adapter - AC Input Plug - Australian
AC-PLUG-UK
GE Series Wall Mount Power Adapter - AC Input Plug - UK
AC-PLUG-US
GE Series Wall Mount Power Adapter - AC Input Plug - US
CUSTOMERS
ALSO BOUGHT
GE12I05-P1J
AC/DC Adapter - Wall Mount - 10 Watts: 5VDC @ 2A - Lvl VI ++ ORDER AC BLADES ++
HSP-1
Thermal Pad - 1.0W/m-K - 57.15mm x 44.45mm - White.
AC-PLUG-AU
GE Series Wall Mount Power Adapter - AC Input Plug - Australian
AC-PLUG-US
GE Series Wall Mount Power Adapter - AC Input Plug - US
AC-PLUG-MIX
AC plug MIX EU-US-UK-AU connectors for GE12 /18 / 24 series adapter