GE12I12-P1J
MEAN WELLAC/DC Adapter - Wall Mount - 12 Watts: 12VDC @ 1A - Lvl VI ++ ORDER AC BLADES ++ .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
GE12I12-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Interchangeable WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
12 W
Output Voltage:
12 VDC
Output Current:
1.0 A
Ripple & Noise:
120 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CCC, CE, cULus, GS, RCM, TUV
Efficiency:
81(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
-10 to 50 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
Interchangeable-Order Separately
Dimensions L x W x H:
70.7 x 40.0 x 38.8 mm
Dimensions L x W x H(in):
2.79 x 1.58 x 1.53 in
Life Cycle:
Discontinued
The MEAN WELL GE12I12-P1J is a reliable and high-quality AC/DC adapter that is perfect for a variety of applications. This wall mount adapter delivers 12 watts of power with an output of 12VDC at 1A. It is designed with Level VI efficiency standards, ensuring energy efficiency and cost savings. Additionally, this adapter features an order AC blade option, providing flexibility for different regions and power supplies. Trust the MEAN WELL GE12I12-P1J for all your power needs.
Search Keywords:
GE12I12P1J
This product is discontinued, but still in stock
IN STOCK:
358
Can Ship immediately
Manufacturer Stock:
4
can ship
10/28/24
Quantity
Unit Price
Ext. Price
1
$13.48
$13.480
10
$11.32
$113.200
20
$11.21
$224.200
50
+
$11.10
$555.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
Accessories
AC-PLUG-MIX
AC plug MIX EU-US-UK-AU connectors for GE12 /18 / 24 series adapter
AC-PLUG-AU
GE Series Wall Mount Power Adapter - AC Input Plug - Australian
AC-PLUG-UK
GE Series Wall Mount Power Adapter - AC Input Plug - UK
AC-PLUG-US
GE Series Wall Mount Power Adapter - AC Input Plug - US