help desk software
DATA SHEET

GE12I18-P1J

Mean Well

AC/DC Adapter - Wall Mount - 15 Watts: 19VDC @ 0.83A - Lvl VI ++ ORDER AC BLADES ++ .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GE12I18-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Interchangeable WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
15 W
Output Voltage:
18 VDC
Output Current:
0.83 A
Ripple & Noise:
180 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CCC, CE, cULus, GS, RCM, TUV
Efficiency:
83(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
-10 to 50 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
Interchangeable-Order Separately
Dimensions L x W x H:
70.7 x 40.0 x 38.8 mm
Dimensions L x W x H(in):
2.79 x 1.58 x 1.53 in
Life Cycle:
Discontinued
The MEAN WELL GE12I18-P1J is a high-quality AC/DC adapter designed for wall mounting, providing a reliable power solution for various electronic devices. This adapter delivers 15 watts of power with an output of 19VDC at 0.83A. With Level VI efficiency, this adapter offers energy-saving benefits and meets the latest environmental standards. Plus, it features interchangeable AC blades for added versatility. Upgrade your power supply with the MEAN WELL GE12I18-P1J for efficient and dependable performance.
Search Keywords:
GE12I18P1J
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 17
Can Ship immediately
Manufacturer Stock:
30   can ship 12/9/24
On Order:
216   can ship 1/24/25 
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.67
$13.670
10
$11.28
$112.800
20
$11.17
$223.400
50 +
$11.05
$552.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides