GE12I24-P1J
MEAN WELLAC/DC Adapter - Wall Mount - 15 Watts: 24VDC @ 0.625A - Lvl VI ++ ORDER AC BLADES ++
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
GE12I24-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Input/Output Type:
AC/DC5431
Type:
Regulated-Switching
Style:
Interchangeable WallMount
Output Type:
Fixed5445
Number of Outputs:
15441
Power:
15 W
Output Voltage:
24 VDC
Output Current:
0.625 A
Ripple & Noise:
240 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CCC, CE, cULus, GS, RCM, TUV
Efficiency:
83(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive5443
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
-10 to 50 °C
Power Indicator:
Yes5452
Minimum Load (Amps):
0
Minimum Isolation Voltage:
42425438VDC
Input Connector Type:
Interchangeable-Order Separately
Dimensions L x W x H:
70.7 x 40.0 x 38.8 mm
Dimensions L x W x H(in):
2.79 x 1.58 x 1.53 in
Life Cycle:
Discontinued
AC/DC Adapter - Wall Mount - 15 Watts: 24VDC @ 0.625A - Lvl VI ++ ORDER AC BLADES ++
Search Keywords:
GE12I24P1J
This product is discontinued, but still in stock
IN STOCK:
140
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$12.37
$12.370
10
$10.33
$103.300
20
$10.03
$200.600
50
+
$9.88
$494.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
Accessories
AC-PLUG-MIX
AC plug MIX EU-US-UK-AU connectors for GE12 /18 / 24 series adapter
AC-PLUG-AU
GE Series Wall Mount Power Adapter - AC Input Plug - Australian
AC-PLUG-UK
GE Series Wall Mount Power Adapter - AC Input Plug - UK
AC-PLUG-US
GE Series Wall Mount Power Adapter - AC Input Plug - US