GE24I05-P1J
MEAN WELLAC/DC Adapter - Wall Mount - 15 Watts: 5VDC @ 3A - Lvl VI ++ ORDER AC BLADES ++
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
GE24I05-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Interchangeable WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
15 W
Output Voltage:
5 VDC
Output Current:
3.0 A
Ripple & Noise:
50 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CCC, CE, cUL, GS, RCM, TUV, UL
Efficiency:
72(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
-10 to 50 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
Interchangeable-Order Separately
Dimensions L x W x H:
81.0 x 43.0 x 40.5 mm
Dimensions L x W x H(in):
3.19 x 1.70 x 1.60 in
Life Cycle:
Discontinued
AC/DC Adapter - Wall Mount - 15 Watts: 5VDC @ 3A - Lvl VI ++ ORDER AC BLADES ++
Search Keywords:
GE24I05P1J
This product is discontinued, but still in stock
IN STOCK:
250
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$18.63
$18.630
10
$15.63
$156.300
20
$15.47
$309.400
50
+
$15.32
$766.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
Accessories
AC-PLUG-MIX
AC plug MIX EU-US-UK-AU connectors for GE12 /18 / 24 series adapter
AC-PLUG-AU
GE Series Wall Mount Power Adapter - AC Input Plug - Australian
AC-PLUG-UK
GE Series Wall Mount Power Adapter - AC Input Plug - UK
AC-PLUG-US
GE Series Wall Mount Power Adapter - AC Input Plug - US
CUSTOMERS
ALSO BOUGHT
53887-1
PNL MT ADAPTER,MALE,POWER LOCK
TX2SS-24V
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
AC-PLUG-US
GE Series Wall Mount Power Adapter - AC Input Plug - US
SFA-101
Connector Accessories Hold Down Clip
PTF21PC
Sockets for Relays, Timers, Counters, Temperature Controllers