GE24I24-P1J
MEAN WELLAC/DC Adapter - Wall Mount - 24 Watts: 24VDC @ 1A - Lvl VI ++ ORDER AC BLADES ++
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
GE24I24-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Interchangeable WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
24 W
Output Voltage:
24 VDC
Output Current:
1.0 A
Ripple & Noise:
240 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CCC, CE, cUL, GS, RCM, TUV, UL
Efficiency:
81(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
-10 to 50 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
Interchangeable-Order Separately
Dimensions L x W x H:
81.0 x 43.0 x 40.5 mm
Dimensions L x W x H(in):
3.19 x 1.70 x 1.60 in
Life Cycle:
Discontinued
AC/DC Adapter - Wall Mount - 24 Watts: 24VDC @ 1A - Lvl VI ++ ORDER AC BLADES ++
Search Keywords:
GE24I24P1J
This product is discontinued, but still in stock
IN STOCK:
552
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$20.73
$20.730
10
$18.01
$180.100
20
$17.69
$353.800
50
+
$17.19
$859.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
Accessories
AC-PLUG-MIX
AC plug MIX EU-US-UK-AU connectors for GE12 /18 / 24 series adapter
AC-PLUG-AU
GE Series Wall Mount Power Adapter - AC Input Plug - Australian
AC-PLUG-UK
GE Series Wall Mount Power Adapter - AC Input Plug - UK
AC-PLUG-US
GE Series Wall Mount Power Adapter - AC Input Plug - US
CUSTOMERS
ALSO BOUGHT
E13-02E
Snap Action Switch - SPST-NC - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mo...
PFB0624SHE
DC Fan Axial Ball Bearing 24V 7V to 13.2V 43.57CFM 50.5dB (60 X 60 X 38mm)
AC09-RX0/11L1B02/0007
Switch Rotary SP11T 12 Slotted Shaft 0.5A 50VAC 25VDC
SC-E2/G-24VDC
Electromechanical Relay 24VDC 60A (54x121.5x90)mm DIN Rail Contactor Relay
35-854
Switch Toggle ON OFF SPST Bat Lever Wire Lead 6A 250VAC Panel Mount with Threads