GEM12I18-P1J
Mean WellAC-DC Wallmount Adapter - Medical - 12W - 18 VDC - 0.67A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GEM12I18-P1J
RoHS:
Yes
HTS:
8504409510
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Interchangeable WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
12 W
Output Voltage:
18 VDC
Output Current:
0.66 A
Ripple & Noise:
80 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CE, cRUus, GS, TUV
Efficiency:
85(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.8m (70.9in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
-20 to 70 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
5656 VDC
Input Connector Type:
Interchangeable-Order Separately
Dimensions L x W x H:
73.9 x 39.0 x 48.5 mm
Dimensions L x W x H(in):
2.91 x 1.54 x 1.91 in
Life Cycle:
Discontinued
AC-DC Wallmount Adapter - Medical - 12W - 18 VDC - 0.67A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately)
Search Keywords:
GEM12I18P1J
This product is discontinued, but still in stock
IN STOCK:
20
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$14.80
$14.800
10
$13.50
$135.000
20
$12.69
$253.800
50
+
$12.21
$610.500
Product Guides