help desk software
DATA SHEET

GEM18I18-P1J

Mean Well

AC-DC Wallmount Adapter - Medical - 18W - 18 VDC - 1A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately)

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GEM18I18-P1J
RoHS:
Yes
HTS:
8504409510
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Interchangeable WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
18 W
Output Voltage:
18 VDC
Output Current:
1.0 A
Ripple & Noise:
80 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CB, CE, cRUus, GS, TUV
Efficiency:
84(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
2.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
-20 to 50 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
5656 VDC
Input Connector Type:
Interchangeable-Order Separately
Dimensions L x W x H:
75.5 x 39.1 x 56.2 mm
Dimensions L x W x H(in):
2.98 x 1.54 x 2.22 in
Life Cycle:
Discontinued
AC-DC Wallmount Adapter - Medical - 18W - 18 VDC - 1A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately)
Search Keywords:
GEM18I18P1J
  This product is discontinued, but still in stock
IN STOCK: 48
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$16.90
$16.900
10
$15.40
$154.000
20
$13.78
$275.600
50 +
$13.37
$668.500
Tools/3D Models