GEM18I24-P1J
Mean WellAC-DC Wallmount Adapter - Medical - 18W - 24 VDC - 0.75A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GEM18I24-P1J
RoHS:
Yes
HTS:
8504409510
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Interchangeable WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
18 W
Output Voltage:
24 VDC
Output Current:
0.75 A
Ripple & Noise:
80 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CB, CE, cRUus, GS, TUV
Efficiency:
85(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
2.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
-20 to 50 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
5656 VDC
Input Connector Type:
Interchangeable-Order Separately
Dimensions L x W x H:
75.5 x 39.1 x 56.2 mm
Dimensions L x W x H(in):
2.98 x 1.54 x 2.22 in
Life Cycle:
Discontinued
AC-DC Wallmount Adapter - Medical - 18W - 24 VDC - 0.75A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately)
Search Keywords:
GEM18I24P1J
This product is discontinued, but still in stock
IN STOCK:
29
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$28.17
$28.170
10
$18.12
$181.200
20
$15.45
$309.000
50
+
$15.12
$756.000