GEM60I48-P1J
Mean WellAC-DC Wallmount Adapter - Medical - 60W - 48 VDC - 1.25A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GEM60I48-P1J
RoHS:
Yes
HTS:
8504409520
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated
Style:
Medical Interchangeable WallMount
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
48 V
Ripple & Noise:
150(Max) mV
Efficiency:
90(Typ) %
Output Connector Type:
Cylindrical Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Input Frequency:
47 to 63 Hz
Line Regulation:
1 %
Load Regulation:
2 %
Operating Temperature:
-30 to 70 °C
Power Indicator:
No
Minimum Isolation Voltage:
5656 VDC
Input Connector Type:
IEC Male
Life Cycle:
Discontinued
AC-DC Wallmount Adapter - Medical - 60W - 48 VDC - 1.25A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately)
Search Keywords:
GEM60I48P1J
This product is discontinued, but still in stock
IN STOCK:
33
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$31.70
$31.700
10
$28.90
$289.000
20
$26.03
$520.600
50
+
$25.97
$1,298.500
Product Guides