GP25A13D-R1B
MEAN WELLAC/DC Adapter - Desktop - 28 Watts: 3 Outputs: 5/12/-12V @ 2.5/1/0.3A - IEC C320-C14 Inlet
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
GP25A13D-R1B
RoHS:
Yes
HTS:
8504409510
COO:
Tw
Supplier Standard Pack:
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
3
Power:
28 W
Output Voltage:
5/12/-12 VDC
Output Current:
2.5/1.0/0.3 A
Ripple & Noise:
60/120/50 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
I
Safety Approvals:
CB, CE, cUL, EAC, GS, TUV, UL
Efficiency:
80(Typ) %
Output Connector Type:
DIN - Cyl - 5-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
1.53m (60.3in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-20 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0.5/0.2/0.1
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
107.5 x 67.0 x 36.0 mm
Dimensions L x W x H(in):
4.24 x 2.64 x 1.42 in
AC/DC Adapter - Desktop - 28 Watts: 3 Outputs: 5/12/-12V @ 2.5/1/0.3A - IEC C320-C14 Inlet
Search Keywords:
GP25A13DR1B
IN STOCK:
356
Can Ship immediately
Manufacturer Stock:
6
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$35.00
$35.000
5
$33.30
$166.500
10
$31.80
$318.000
20
+
$30.90
$618.000
CUSTOMERS
ALSO BOUGHT
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
66601-1
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
66602-1
III+ PIN,18-14,TIN-LEAD,LP
FEDK10P3101/KS35
Photoelectric Sensor Thru-beam Dark ON PNP 6m 3-Pin
13615
Bag, ESD Shield; Bag; 4 in.; 6; 1011 Ohms (Max.) (Outer Surface); 3 mil | Desco 13615