GP50A13A-R1B
Mean WellAC/DC Adapter - Desktop - 46.5 Watts: 3 Ouputs: 5/12/-5V @ 4/2/0.5A - IEC C320-C14 Inlet
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GP50A13A-R1B
RoHS:
Yes
HTS:
8504409510
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
3
Power:
46.5 W
Output Voltage:
5/12/-5 VDC
Output Current:
4/32/0.5 A
Ripple & Noise:
50/100/100 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
I
Safety Approvals:
CB, CE, cUL, EAC, GS, TUV, UL
Efficiency:
84(Typ) %
Output Connector Type:
DIN - Cyl - 5-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-20 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0.0/0.3/0.1
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
146.0 x 75.5 x 43.0 mm
Dimensions L x W x H(in):
1.82 x 2.98 x 1.70 in
AC/DC Adapter - Desktop - 46.5 Watts: 3 Ouputs: 5/12/-5V @ 4/2/0.5A - IEC C320-C14 Inlet
Search Keywords:
GP50A13AR1B
IN STOCK:
0
Manufacturer Stock:
4
can ship
12/9/24
On Order:
40
can ship 1/24/25
Factory Lead-Time
25 Weeks
can ship
5/19/25
Quantity
Unit Price
Ext. Price
1
$50.50
$50.500
5
$48.10
$240.500
10
$46.00
$460.000
20
+
$44.70
$894.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TX2-LT-24V
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Medical
ATC180041
3590S-2-501L
Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Sol...
ECW-H12273JV
Cap Film 0.027uF 1250V PP 5% (23 X 9 X 17.5mm) Radial 20mm 105°C Bulk
RTTC34B02X
Connector, Jack, 3 Condition, Right Angle, Black