Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GS25A24-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
25 W
Output Voltage:
24 VDC
Output Current:
1.04 A
Ripple & Noise:
180 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
V
CoC Tier:
No
Safety Class:
I
Safety Approvals:
BSMI, CB, CCC, CE, cUL, GS, PSE, TUV, UL
Efficiency:
85.5(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
2.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
0 to 50 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
93.0 x 54.0 x 36.0 mm
Dimensions L x W x H(in):
3.67 x 2.13 x 1.42 in
Life Cycle:
Discontinued & Replaced
AC/DC Adapter - Desktop - 25 Watts: 24V @ 1.04A - IEC 320-C14 Inlet - Lvl V
Search Keywords:
GS25A24P1J
This product is discontinued, but still in stock
IN STOCK:
19
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$29.00
$29.000
10
$24.00
$240.000
20
$17.00
$340.000
50
+
$14.00
$700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides