help desk software
DATA SHEET

GSM06E06-P1J

Mean Well

AC/DC Adapter - Wall Mount - 6 Watts: 6V @ 1A - EU Input Blades - Medical - Lvl V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM06E06-P1J
RoHS:
Yes
HTS:
8504409510
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC5431
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed5445
Number of Outputs:
15441
Power:
6 W
Output Voltage:
6 VDC
Output Current:
1.0 A
Ripple & Noise:
50 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
V
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CE, GS, TUV
Efficiency:
74(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive5443
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.22m (48.0in)
AC Input Voltage:
85 to 264
Minimum AC Input Voltage:
85
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
0.50 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
0 to 50 °C
Power Indicator:
No5452
Minimum Load (Amps):
0
Minimum Isolation Voltage:
56565438VDC
Input Connector Type:
EU Blades
Dimensions L x W x H:
66.0 x 32.0 x 62.5 mm
Dimensions L x W x H(in):
2.60 x 1.26 x 2.46 in
Life Cycle:
Discontinued
AC/DC Adapter - Wall Mount - 6 Watts: 6V @ 1A - EU Input Blades - Medical - Lvl V
Search Keywords:
GSM06E06P1J
  This product is discontinued, but still in stock
IN STOCK: 14
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.30
$14.300
10
$12.01
$120.100
20
$11.89
$237.800
50 +
$11.77
$588.500
Tools/3D Models