GSM06E18-P1J
Mean WellAC/DC Adapter - Wall Mount - 6 Watts: 18V @ 0.33A - EU Input Blades - Medical - Lvl V
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM06E18-P1J
RoHS:
Yes
COO:
Tw
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
6 W
Output Voltage:
18 VDC
Output Current:
0.33 A
Ripple & Noise:
150 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
V
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CE, GS, TUV
Efficiency:
80(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
85 to 264
Minimum AC Input Voltage:
85
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
0.50 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
0 to 50 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
5656Vdc
Input Connector Type:
EU Blades
Dimensions L x W x H:
66.0 x 32.0 x 62.5 mm
Dimensions L x W x H(in):
2.60 x 1.26 x 2.46 in
Life Cycle:
Discontinued
AC/DC Adapter - Wall Mount - 6 Watts: 18V @ 0.33A - EU Input Blades - Medical - Lvl V
Search Keywords:
GSM06E18P1J
This product has been discontinued by the supplier
IN STOCK:
0
Manufacturer Stock:
21
can ship
12/9/24
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Quantity
Unit Price
Ext. Price
1
$12.25
$12.250
10
$11.63
$116.300
20
$11.05
$221.000
50
+
$10.39
$519.500