GSM06U09-P1J
Mean WellAC/DC Adapter - Desktop - 6 Watts: 9V @ 0.66A - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM06U09-P1J
RoHS:
Yes
HTS:
8504409510
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
6 W
Output Voltage:
9 VDC
Output Current:
0.66 A
Ripple & Noise:
80 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
V
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cRUus, EAC
Efficiency:
76(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.22m (48.0in)
AC Input Voltage:
85 to 264
Minimum AC Input Voltage:
85
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
0.50 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
5656 VDC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
66.0 x 32.0 x 48.0 mm
Dimensions L x W x H(in):
2.60 x 1.26 x 1.90 in
Life Cycle:
Discontinued
The MEAN WELL GSM06U09-P1J is a compact and reliable AC/DC adapter designed for medical applications. With an output power of 6 watts delivering a steady 9V at 0.66A, this desktop adapter is ideal for powering various medical devices with precision and efficiency. Its compact design makes it easy to integrate into existing equipment setups, while its high-quality construction ensures long-lasting performance and safety. Trust MEAN WELL for all your medical power supply needs.
Search Keywords:
GSM06U09P1J
This product has been discontinued by the supplier
IN STOCK:
0
On Order:
110
can ship 12/26/24
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Quantity
Unit Price
Ext. Price
1
$21.45
$21.450
10
$14.20
$142.000
20
$14.06
$281.200
50
+
$12.84
$642.000