GSM120A12-R7B
Mean WellAC/DC Adapter - Desktop - 102 Watts: 12V @ 8.5A - IEC 320-C14 Inlet - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM120A12-R7B
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC5431
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed5445
Number of Outputs:
15441
Power:
102 W
Output Voltage:
12 VDC
Output Current:
8.5 A
Ripple & Noise:
120 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CB, CE, cRUus, TUV
Efficiency:
88(Typ) %
Output Connector Type:
DIN - Cyl - 4-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes5452
Minimum Load (Amps):
0
Minimum Isolation Voltage:
40005438VAC
Input Connector Type:
IEC 320-C145428
Dimensions L x W x H:
167.0 x 67.0 x 35.0 mm
Dimensions L x W x H(in):
6.58 x 2.64 x 1.38 in
The MEAN WELL GSM120A12-R7B is a high-quality AC/DC adapter designed for medical applications. With a power output of 102 watts, it delivers a stable and reliable 12V current at 8.5A. The adapter features a desktop design for easy use and placement, and it is equipped with an IEC 320-C14 inlet for convenient power connectivity. With its exceptional performance and medical-grade safety standards, the MEAN WELL GSM120A12-R7B is the ideal choice for powering medical devices and equipment.
Search Keywords:
GSM120A12R7B
IN STOCK:
567
Can Ship immediately
Manufacturer Stock:
92
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$49.40
$49.400
5
$47.10
$235.500
10
$45.00
$450.000
20
+
$43.70
$874.000
Please Note:
Item may be subject to tariff fee if shipping within the United States