GSM120A15-R7B
Mean WellAC/DC Adapter - Desktop - 105 Watts: 15V @ 7A - IEC 320-C14 Inlet - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM120A15-R7B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC5431
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed5445
Number of Outputs:
15441
Power:
105 W
Output Voltage:
15 VDC
Output Current:
7.0 A
Ripple & Noise:
150 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CB, CE, cRUus, TUV
Efficiency:
89(Typ) %
Output Connector Type:
DIN - Cyl - 4-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
1.2m (47.3in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes5452
Minimum Load (Amps):
0
Minimum Isolation Voltage:
40005438VAC
Input Connector Type:
IEC 320-C145428
Dimensions L x W x H:
167.0 x 67.0 x 35.0 mm
Dimensions L x W x H(in):
6.58 x 2.64 x 1.38 in
The MEAN WELL GSM120A15-R7B is a high-quality AC/DC adapter specifically designed for medical applications. With a compact and sleek desktop design, this adapter delivers a maximum power of 105 watts, providing a stable and reliable 15V output with a current rating of 7A. Featuring an IEC 320-C14 inlet, it offers simple and convenient connectivity options. This adapter is built with top-notch safety features to ensure maximum protection for both the device and the user. It complies with strict medical standards, making it a reliable choice for medical equipment requiring a steady power supply.The MEAN WELL GSM120A15-R7B AC/DC adapter is manufactured by one of the most trusted brands in the industry and is known for its excellent performance and durability. Whether for medical devices or other electronics, this adapter is an ideal solution for applications that demand consistent and efficient power delivery.
Search Keywords:
GSM120A15R7B
IN STOCK:
215
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$49.40
$49.400
5
$47.10
$235.500
10
$45.00
$450.000
20
+
$43.70
$874.000
Please Note:
Item may be subject to tariff fee if shipping within the United States