GSM120A24-R7B
Mean WellAC/DC Adapter - Desktop - 120 Watts: 24V @ 5A - IEC 320-C14 Inlet - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM120A24-R7B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC5431
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed5445
Number of Outputs:
15441
Power:
120 W
Output Voltage:
24 VDC
Output Current:
5.0 A
Ripple & Noise:
200 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CB, CE, cRUus, TUV
Efficiency:
90(Typ) %
Output Connector Type:
DIN - Cyl - 4-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
1.2m (47.3in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes5452
Minimum Load (Amps):
0
Minimum Isolation Voltage:
40005438VAC
Input Connector Type:
IEC 320-C145428
Dimensions L x W x H:
167.0 x 67.0 x 35.0 mm
Dimensions L x W x H(in):
6.58 x 2.64 x 1.38 in
The MEAN WELL GSM120A24-R7B is a high-quality AC/DC adapter specifically designed for medical applications. With a power output of 120 watts and a voltage rating of 24V at 5A, it provides reliable and efficient power supply to medical devices and equipment. The adapter features an IEC 320-C14 inlet for easy and secure connection to power sources. Designed for desktop use, this adapter is compact and lightweight, making it convenient for use in various medical settings. It meets stringent medical safety standards and is built to provide long-lasting performance and reliability.
Search Keywords:
GSM120A24R7B
IN STOCK:
186
Ships today, if you order in
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$49.40
$49.400
5
$47.10
$235.500
10
$45.00
$450.000
20
+
$43.70
$874.000
Please Note:
Item may be subject to tariff fee if shipping within the United States