GSM120A48-R7B
Mean WellAC/DC Adapter - Desktop - 120 Watts: 48V @ 2.5A - IEC 320-C14 Inlet - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM120A48-R7B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC5431
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed5445
Number of Outputs:
15441
Power:
120 W
Output Voltage:
48 VDC
Output Current:
2.5 A
Ripple & Noise:
240 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CB, CE, cRUus, TUV
Efficiency:
91.5(Typ) %
Output Connector Type:
DIN - Cyl - 4-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
1.2m (47.3in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
2.50 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes5452
Minimum Load (Amps):
0
Minimum Isolation Voltage:
40005438VAC
Input Connector Type:
IEC 320-C145428
Dimensions L x W x H:
167.0 x 67.0 x 35.0 mm
Dimensions L x W x H(in):
6.58 x 2.64 x 1.38 in
The MEAN WELL GSM120A48-R7B is a reliable and efficient AC/DC adapter designed for medical applications. With a power output of 120 Watts, it delivers a stable 48V at 2.5A to power your medical devices. The compact desktop design makes it easy to use and conveniently fits on any desk or workstation. It features an IEC 320-C14 inlet for easy connectivity and secure power supply. This adapter is built with the highest safety standards and is suitable for use in medical facilities. Trust the MEAN WELL GSM120A48-R7B for dependable and consistent power delivery for your medical equipment.
Search Keywords:
GSM120A48R7B
IN STOCK:
400
Ships today, if you order in
Manufacturer Stock:
74
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$49.40
$49.400
5
$47.10
$235.500
10
$45.00
$450.000
20
+
$43.70
$874.000
Please Note:
Item may be subject to tariff fee if shipping within the United States