GSM160A24-R7B
Mean WellAC/DC Adapter - Desktop - 160 Watts: 24V @ 6.67A - IEC 320-C14 Inlet - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM160A24-R7B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
160 W
Output Voltage:
24 VDC
Output Current:
6.67 A
Ripple & Noise:
180 mV
Grade:
Medical
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CB, CE, cRUus, TUV
Efficiency:
93(Typ) %
Output Connector Type:
DIN - Cyl - 4-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
1.2m (47.3in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4000 VAC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
175.0 x 72.0 x 35.0 mm
Dimensions L x W x H(in):
6.89 x 2.84 x 1.38 in
The MEAN WELL part GSM160A24-R7B is a high-quality AC/DC adapter designed for medical applications. With a power output of 160 Watts, it supports a voltage of 24V and a current of 6.67A, making it suitable for a wide range of medical devices and equipment. This desktop adapter features an IEC 320-C14 inlet, ensuring easy and secure connection to power sources. Its robust construction and reliable performance make it an ideal choice for medical professionals and facilities requiring a dependable power supply solution.
Search Keywords:
GSM160A24R7B
IN STOCK:
111
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$58.00
$58.000
5
$55.20
$276.000
10
$52.80
$528.000
20
+
$51.20
$1,024.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
NC3FXX
XX Series - 3 pole female cable connector with Nickel housing and silver contacts.
The n...
SL403FX
XLR Connector - 3 Contacts - Receptacle - Cable Mount - Silver Plated Contacts - Copper Al...
GST160A24-R7B
AC/DC Adapter - Desktop - 160 Watts: 24V @ 6.67A - IEC C320-C14 Inlet.
PA-1181-28E5
AC-DC Power Supply - Single output - Adapter 180W - 24VDC - Mini DIN 4PIN - C6
GSM120A24-R7B
AC/DC Adapter - Desktop - 120 Watts: 24V @ 5A - IEC 320-C14 Inlet - Medical