GSM160B24-R7B
Mean WellAC/DC Adapter - Desktop - 160 Watts: 24V @ 6.67A - IEC 320-C8 Inlet - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM160B24-R7B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
160 W
Output Voltage:
24 VDC
Output Current:
6.67 A
Ripple & Noise:
180 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CB, CE, cRUus, TUV
Efficiency:
93(Typ) %
Output Connector Type:
DIN - Cyl - 4-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
1.2m (47.3in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4000 VAC
Input Connector Type:
IEC 320-C8
Dimensions L x W x H:
175.0 x 72.0 x 35.0 mm
Dimensions L x W x H(in):
6.89 x 2.84 x 1.38 in
The MEAN WELL GSM160B24-R7B is a reliable and high-performance AC/DC adapter designed for medical applications. With a power output of 160 Watts and a voltage rating of 24V, it delivers a current of 6.67A. This desktop adapter features an IEC 320-C8 inlet, providing convenient and safe power connectivity. Built with the utmost safety in mind, it complies with medical industry standards, making it suitable for use in healthcare settings. Combining superior power output, efficient performance, and industry-compliant design, the MEAN WELL GSM160B24-R7B is the ideal choice for medical environments requiring a robust and dependable AC/DC adapter.
Search Keywords:
GSM160B24R7B
IN STOCK:
27
Ships today, if you order in
Manufacturer Stock:
110
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$58.00
$58.000
5
$55.20
$276.000
10
$52.80
$528.000
20
+
$51.20
$1,024.000
Please Note:
Item may be subject to tariff fee if shipping within the United States