Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM18U05-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
15 W
Output Voltage:
5 VDC
Output Current:
3.0 A
Ripple & Noise:
60 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
V
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CB, cRUus, GS, TUV
Efficiency:
80(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.2m (47.3in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-25 to 60 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4000 VAC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
79.0 x 54.0 x 33.0 mm
Dimensions L x W x H(in):
3.11 x 2.13 x 1.30 in
AC/DC Adapter - Wall Mount - 15 Watts: 5V @ 3A - Medical
Search Keywords:
GSM18U05P1J
IN STOCK:
8
Ships today, if you order in
On Order:
60
can ship 3/28/25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$15.40
$15.400
5
$14.70
$73.500
10
$14.00
$140.000
20
+
$13.60
$272.000
Please Note:
Item may be subject to tariff fee if shipping within the United States