Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM220B20-R7B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC5431
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed5445
Number of Outputs:
15441
Power:
220 W
Output Voltage:
20 VDC
Output Current:
11.0 A
Ripple & Noise:
150 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CB, CE, cRUus, TUV
Efficiency:
92(Typ) %
Output Connector Type:
DIN - Cyl - 4-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
4.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-30 to 70 °C
Power Indicator:
Yes5452
Minimum Load (Amps):
0
Minimum Isolation Voltage:
40005438VAC
Input Connector Type:
IEC 320-C85428
Dimensions L x W x H:
210.0 x 85.0 x 46.0 mm
Dimensions L x W x H(in):
8.27 x 3.35 x 1.82 in
AC/DC Adapter - Desktop - 220 Watts: 20V @ 11A - IEC 320-C8 Inlet - Medical
Search Keywords:
GSM220B20R7B
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$80.80
$80.800
5
$76.90
$384.500
10
$73.50
$735.000
20
+
$71.40
$1,428.000
Please Note:
Item may be subject to tariff fee if shipping within the United States