GSM25B07-P1J
Mean WellAC/DC Adapter - Desktop - 22 Watts: 7.5V @ 2.93A - IEC 320-C8 Inlet - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM25B07-P1J
RoHS:
Yes
HTS:
8504406001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
22 W
Output Voltage:
7.5 VDC
Output Current:
2.93 A
Ripple & Noise:
80 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
V
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CB, CE, cRUus, EAC, TUV
Efficiency:
83(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.2m (47.3in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-25 to 60 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4000 VAC
Input Connector Type:
IEC 320-C8
Dimensions L x W x H:
79.0 x 54.0 x 33.0 mm
Dimensions L x W x H(in):
3.11 x 2.13 x 1.30 in
The MEAN WELL GSM25B07-P1J is a reliable AC/DC adapter designed for medical applications. With a power output of 22 watts and an output voltage of 7.5V at 2.93A, this desktop adapter is equipped with an IEC 320-C8 inlet for easy connection. Trust MEAN WELL for high-quality power solutions for your medical equipment needs.
Search Keywords:
GSM25B07P1J
IN STOCK:
0
On Order:
540
can ship 2/21/25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$15.60
$15.600
5
$14.80
$74.000
10
$14.20
$142.000
20
+
$13.80
$276.000
Please Note:
Item may be subject to tariff fee if shipping within the United States