GSM25U07-P1J
Mean WellAC/DC Adapter - Wall Mount - 22 Watts: 7.5V @ 2.93A - NA Input Blades - Medical - Lvl VI
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM25U07-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC5431
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed5445
Number of Outputs:
15441
Power:
22 W
Output Voltage:
7.5 VDC
Output Current:
2.93 A
Ripple & Noise:
80 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
V
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CB, cRUus, GS, TUV
Efficiency:
83(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive5443
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.2m (47.3in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-25 to 60 °C
Power Indicator:
Yes5452
Minimum Load (Amps):
0
Minimum Isolation Voltage:
40005438VAC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
79.0 x 54.0 x 33.0 mm
Dimensions L x W x H(in):
3.11 x 2.13 x 1.30 in
AC/DC Adapter - Wall Mount - 22 Watts: 7.5V @ 2.93A - NA Input Blades - Medical - Lvl VI
Search Keywords:
GSM25U07P1J
IN STOCK:
40
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$15.60
$15.600
5
$14.80
$74.000
10
$14.20
$142.000
20
+
$13.80
$276.000
Please Note:
Item may be subject to tariff fee if shipping within the United States