Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM36B48-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC5431
Type:
Regulated-Switching
Style:
Medical Desktop Adapter5455
Output Type:
Fixed5445
Number of Outputs:
15441
Power:
36 W
Output Voltage:
48 VDC
Output Current:
0.75 A
Ripple & Noise:
240 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CB, CE, cRUus, EAC, GS, TUV
Efficiency:
88(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive5443
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.8m (70.9in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
2.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-25 to 60 °C
Power Indicator:
Yes5452
Minimum Load (Amps):
0
Minimum Isolation Voltage:
40005438VAC
Input Connector Type:
IEC 320-C8
Dimensions L x W x H:
79.0 x 54.0 x 33.0 mm
Dimensions L x W x H(in):
3.11 x 2.13 x 1.30 in
AC/DC Adapter - Desktop - 36 Watts: 48V @ 0.75A - IEC 320-C8 Inlet - Medical
Search Keywords:
GSM36B48P1J
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$16.50
$16.500
5
$15.70
$78.500
10
$15.10
$151.000
20
+
$14.60
$292.000
Please Note:
Item may be subject to tariff fee if shipping within the United States