help desk software
DATA SHEET

GSM40A05-P1J

Mean Well

AC/DC Adapter - Desktop - 25 Watts: 5V @ 5A - IEC 320-C14 Inlet - Medical - Lvl V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM40A05-P1J
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
25 W
Output Voltage:
5 VDC
Output Current:
5.0 A
Ripple & Noise:
100 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
V
CoC Tier:
No
Safety Class:
I
Safety Approvals:
CB, CE, cRUus, GS, TUV
Efficiency:
81(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-30 to 60 °C
Power Indicator:
Yes
Minimum Load (Amps):
0.1
Minimum Isolation Voltage:
4000 VAC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
125.0 x 50.0 x 31.5 mm
Dimensions L x W x H(in):
4.93 x 1.97 x 1.24 in
AC/DC Adapter - Desktop - 25 Watts: 5V @ 5A - IEC 320-C14 Inlet - Medical - Lvl V
Search Keywords:
GSM40A05P1J
IN STOCK: 32
Ships today, if you order in
Manufacturer Stock:
17   can ship 12/9/24
Factory Lead-Time
16 Weeks can ship 3/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.90
$20.900
5
$19.90
$99.500
10
$19.00
$190.000
20 +
$18.50
$370.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models